
HVLR1905F500MK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR1905F500MK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR1905F500MK9 |
Description | RES 500M OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±1% 1W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.748" L (5.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.39000 | $81.39 |
| 10 | $65.63200 | $656.32 |
| 25 | $62.01320 | $1,550.33 |
| 50 | $59.91820 | $2,995.91 |
| 100 | $58.24930 | $5,824.93 |
| 250 | $56.55240 | $14,138.10 |
| 500 | $55.56814 | $27,784.07 |
| 1,000 | $54.78380 | $54,783.80 |

