
BY25Q80BSTIG(T) | |
---|---|
DigiKey Part Number | 5369-BY25Q80BSTIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25Q80BSTIG(T) |
Description | IC FLASH 8MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BY25Q80BSTIG(T) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.63800 | $16.38 |
25 | $1.60040 | $40.01 |
50 | $1.56740 | $78.37 |
100 | $1.53530 | $153.53 |
300 | $1.48340 | $445.02 |
500 | $1.45904 | $729.52 |
1,000 | $1.42586 | $1,425.86 |
5,000 | $1.34867 | $6,743.35 |