8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q80AWTIG(R)

DigiKey Part Number
5369-BY25Q80AWTIG(R)TR-ND - Tape & Reel (TR)
5369-BY25Q80AWTIG(R)CT-ND - Cut Tape (CT)
5369-BY25Q80AWTIG(R)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BY25Q80AWTIG(R)
Description
IC FLASH 8MBIT SPI/QUAD 8SOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 100 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
3ms
Access Time
7 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,688
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.47400$14.74
25$1.43560$35.89
50$1.40760$70.38
100$1.37890$137.89
250$1.34016$335.04
500$1.31054$655.27
1,000$1.28082$1,280.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.25787$5,031.48
8,000$1.22736$9,818.88
12,000$1.20962$14,515.44
20,000$1.18742$23,748.40
28,000$1.17290$32,841.20
40,000$1.15764$46,305.60
Manufacturers Standard Package