
BY25Q40BSTIG(R) | |
---|---|
DigiKey Part Number | 5369-BY25Q40BSTIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q40BSTIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q40BSTIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q40BSTIG(R) |
Description | IC FLASH 4MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.35500 | $13.55 |
25 | $1.32360 | $33.09 |
50 | $1.29560 | $64.78 |
100 | $1.27020 | $127.02 |
250 | $1.23460 | $308.65 |
500 | $1.20734 | $603.67 |
1,000 | $1.18008 | $1,180.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.15911 | $4,636.44 |
8,000 | $1.13105 | $9,048.40 |
12,000 | $1.11474 | $13,376.88 |
20,000 | $1.09432 | $21,886.40 |
28,000 | $1.08096 | $30,266.88 |
40,000 | $1.06692 | $42,676.80 |