Parametric Equivalent

BY25Q40BSSIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q40BSSIG(R)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BY25Q40BSSIG(R) |
Description | IC FLASH 4MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O, QPI 108 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.52219 | $6,088.76 |


