
BY25Q256FSSIG(R) | |
---|---|
DigiKey Part Number | 5369-BY25Q256FSSIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q256FSSIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q256FSSIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q256FSSIG(R) |
Description | IC FLASH 256MBIT SPI/QUAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 100 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.00000 | $17.00 |
10 | $15.85500 | $158.55 |
25 | $15.39720 | $384.93 |
50 | $15.05080 | $752.54 |
100 | $14.70180 | $1,470.18 |
250 | $14.24248 | $3,560.62 |
500 | $13.89662 | $6,948.31 |
1,000 | $13.55373 | $13,553.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $14.27212 | $28,544.24 |
4,000 | $13.91165 | $55,646.60 |