
LI60-20B12PU | |
---|---|
DigiKey Part Number | 2725-LI60-20B12PU-ND |
Manufacturer | |
Manufacturer Product Number | LI60-20B12PU |
Description | AC/DC DIN RAIL SUPPLY 12V 60W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 4 kV | |
Applications | Industrial, ITE (Commercial), Laboratory | |
Efficiency | 87% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 4.02" L x 1.44" W x 3.60" H (102.0mm x 36.5mm x 91.5mm) | |
Approval Agency | CE, UKCA, UL | |
Standard Number | 61010-1; 62368-1; UL 508 | |
Minimum Load Required | No | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.14000 | $97.14 |