8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q16AWTIG(T)

DigiKey Part Number
5369-BY25Q16AWTIG(T)-ND
Manufacturer
Manufacturer Product Number
BY25Q16AWTIG(T)
Description
IC FLASH 16MBIT SPI/QUAD 8SOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 100 MHz 12 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
3ms
Access Time
12 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,923
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.83100$18.31
25$1.78680$44.67
50$1.74900$87.45
100$1.71360$171.36
300$1.65507$496.52
500$1.62774$813.87
1,000$1.59039$1,590.39
5,000$1.50398$7,519.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.