
BY25Q80AWSIG(T) | |
---|---|
DigiKey Part Number | 5369-BY25Q80AWSIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25Q80AWSIG(T) |
Description | IC FLASH 8MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 100 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.64200 | $16.42 |
25 | $1.60600 | $40.15 |
95 | $1.54284 | $146.57 |
190 | $1.50995 | $286.89 |
285 | $1.49095 | $424.92 |
570 | $1.45767 | $830.87 |
1,045 | $1.42840 | $1,492.68 |
5,035 | $1.35273 | $6,811.00 |