SP3T-50X50-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3T-50X50-G

DigiKey Part Number
4526-SP3T-50X50-G-ND
Manufacturer
Manufacturer Product Number
SP3T-50X50-G
Description
BREADBOARD GENERAL PURPOSE NPTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Square)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BusBoard Prototype Systems
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Non-Plated Through Hole (NPTH)
Pitch
-
Circuit Pattern
Pad Per Hole (Square)
Edge Contacts
-
Hole Diameter
-
Size / Dimension
6.30" L x 3.94" W (160.02mm x 100.08mm)
Board Thickness
0.031" (0.79mm) 1/32"
Material
FR4 Epoxy Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$112.00000$112.00
Manufacturers Standard Package