
SP2-50X50-G-PTH | |
---|---|
DigiKey Part Number | 4526-SP2-50X50-G-PTH-ND |
Manufacturer | |
Manufacturer Product Number | SP2-50X50-G-PTH |
Description | 50X50MIL PLATED HOLE, SIZE2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Surface Mount Non-Plated Through Hole (NPTH) Pad Per Hole (Square) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BusBoard Prototype Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Breadboard, Surface Mount | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Square) | |
Edge Contacts | - | |
Hole Diameter | 0.031" (0.79mm) | |
Size / Dimension | 3.94" L x 3.15" W (100.1mm x 80.0mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.04000 | $59.04 |