Battery Holder (Open) AA 1 Cell Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) AA 1 Cell Wire Leads
PW-1AAX
PW-1AAX

PW-1AAX

DigiKey Part Number
4526-PW-1AAX-ND
Manufacturer
Manufacturer Product Number
PW-1AAX
Description
BATTERY HOLDER AA WIRE LEADS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 1 Cell Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Features
-
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$19.32000$19.32
Manufacturers Standard Package