
BS40CL17X34RP | |
---|---|
DigiKey Part Number | 2042-1079-ND |
Manufacturer | |
Manufacturer Product Number | BS40CL17X34RP |
Description | BUMPER HEMI .25" DIA X .062" CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.250" Dia (6.35mm) Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Clear | |
Size / Dimension | 0.250" Dia (6.35mm) | |
Thickness | 0.062" (1.57mm) 1/16" | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price | Ext Price |
---|---|---|
578 | $0.38654 | $223.42 |
1,156 | $0.36368 | $420.41 |