BS17BL06X12RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS17BL06X12RP

DigiKey Part Number
2042-1038-ND
Manufacturer
Manufacturer Product Number
BS17BL06X12RP
Description
BUMPER RECE .88" DIA X .4" BLK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Recessed Center 0.880" Dia (22.35mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bumper Specialties Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Bumper
Shape
Cylindrical, Recessed Center
Color
Black
Size / Dimension
0.880" Dia (22.35mm)
Thickness
0.400" (10.16mm)
Material
Polyurethane
Hardness
60-70 Shore A
Form
-
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
72$2.04819$147.47
144$1.92389$277.04
288$1.81271$522.06
504$1.73165$872.75
1,008$1.64081$1,653.94
Manufacturers Standard Package