BS10CL06X12RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS10CL06X12RP

DigiKey Part Number
2042-1030-ND
Manufacturer
Manufacturer Product Number
BS10CL06X12RP
Description
BUMPER HEMI .39" DIA X .12" CLR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Dome 0.380" Dia (9.65mm) Polyurethane Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bumper Specialties Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Bumper
Shape
Cylindrical, Dome
Color
Clear
Size / Dimension
0.380" Dia (9.65mm)
Thickness
0.118" (3.00mm)
Material
Polyurethane
Hardness
60-70 Shore A
Form
-
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,128
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
72$0.53972$38.86
144$0.50250$72.36
288$0.47049$135.50
504$0.44688$225.23
1,008$0.42051$423.87
Manufacturers Standard Package