
BS10BL06X12RP | |
---|---|
DigiKey Part Number | 2042-1029-ND |
Manufacturer | |
Manufacturer Product Number | BS10BL06X12RP |
Description | BUMPER HEMI .39" DIA X .12" BLK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.380" Dia (9.65mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.380" Dia (9.65mm) | |
Thickness | 0.118" (3.00mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price | Ext Price |
---|---|---|
72 | $0.61167 | $44.04 |
144 | $0.57056 | $82.16 |
288 | $0.53424 | $153.86 |
504 | $0.50780 | $255.93 |
1,008 | $0.47815 | $481.98 |
2,520 | $0.44378 | $1,118.33 |
7,200 | $0.41017 | $2,953.22 |
14,400 | $0.39089 | $5,628.82 |
28,800 | $0.37361 | $10,759.97 |