
BS07CL07X30RP | |
---|---|
DigiKey Part Number | 2042-1023-ND |
Manufacturer | |
Manufacturer Product Number | BS07CL07X30RP |
Description | BUMPER CYLINDRICAL CLEAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Clear | |
Thickness | 0.085" (2.16mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price | Ext Price |
---|---|---|
5,460 | $0.33141 | $1,809.50 |