
BS06WH05X10RP | |
|---|---|
DigiKey Part Number | 2042-1021-ND |
Manufacturer | |
Manufacturer Product Number | BS06WH05X10RP |
Description | BUMPER CYLI .50" DIA X .25" WHT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyurethane White |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Bumper Specialties Inc. | Size / Dimension 0.500" Dia (12.70mm) |
Packaging Box | Thickness 0.250" (6.35mm) 1/4" |
Part Status Active | Material Polyurethane |
Type Bumper | Hardness 60-70 Shore A |
Shape Cylindrical, Flat Top | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $0.91580 | $45.79 |
| 100 | $0.85500 | $85.50 |
| 250 | $0.78400 | $196.00 |
| 500 | $0.73714 | $368.57 |
| 1,000 | $0.69521 | $695.21 |
| 2,500 | $0.64654 | $1,616.35 |
| 5,000 | $0.61424 | $3,071.20 |
| 10,000 | $0.58533 | $5,853.30 |
| 25,000 | $0.55167 | $13,791.75 |

