
BS06CL05X10RP | |
---|---|
DigiKey Part Number | 2042-1019-ND |
Manufacturer | |
Manufacturer Product Number | BS06CL05X10RP |
Description | BUMPER CYLI .50" DIA X .25" CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Clear | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.250" (6.35mm) 1/4" | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $0.86600 | $43.30 |
100 | $0.80760 | $80.76 |
250 | $0.74056 | $185.14 |
500 | $0.69626 | $348.13 |
1,000 | $0.65667 | $656.67 |