
BS05BR10X20RP | |
---|---|
DigiKey Part Number | 2042-1014-ND |
Manufacturer | |
Manufacturer Product Number | BS05BR10X20RP |
Description | BUMPER CYLI .50" DIA X .06" BRN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyurethane Brown |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Brown | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.060" (1.52mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $0.53795 | $107.59 |
400 | $0.50443 | $201.77 |
600 | $0.48652 | $291.91 |
1,000 | $0.46552 | $465.52 |