RFNA4PGILGIE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFNA4PGILGIE

DigiKey Part Number
708-RFNA4PGILGIE-ND
Manufacturer
Manufacturer Product Number
RFNA4PGILGIE
Description
CONN N P FLNG MNT 4HOLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
RFNA4PGILGIE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
-
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$778.25000$778.25
10$661.56500$6,615.65
25$620.17240$15,504.31
50$590.60820$29,530.41
100$563.58330$56,358.33
Manufacturers Standard Package