RF292A4PCCC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: $771.31980
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: $771.31980
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: $771.31980
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: $771.31980
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: $771.31980
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: $529.78040
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: $529.78040
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: $529.78040
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: $771.31980
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: $771.31980
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: $529.78040
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: $529.78040
Datasheet

Parametric Equivalent


Bulgin
In Stock: 23
Unit Price: $697.51000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: $771.31980
Datasheet
2.92mm Connector Plug, Male Pin 50 Ohms Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF292A4PCCC

DigiKey Part Number
708-RF292A4PCCC-ND
Manufacturer
Manufacturer Product Number
RF292A4PCCC
Description
CONN 2.92MM P FLNG MNT 4HOLE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.92mm Connector Plug, Male Pin 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
RF292A4PCCC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
-
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$529.78040$26,489.02