Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF185A4JCCB | |
|---|---|
DigiKey Part Number | 708-RF185A4JCCB-ND |
Manufacturer | |
Manufacturer Product Number | RF185A4JCCB |
Description | CONN 1.85MM JACK FLNG MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | RF185A4JCCB Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 65 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 150 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF185A2JEGB | Bulgin | 0 | 708-RF185A2JEGB-ND | $1,812.56460 | Parametric Equivalent |
| RF185A4JCCA | Bulgin | 50 | 708-RF185A4JCCA-ND | $1,871.05000 | Parametric Equivalent |
| 08K722-40MS3 | Rosenberger | 13 | 1868-08K722-40MS3-ND | $1,120.67000 | Parametric Equivalent |
| RF185A2JEGA | WEC | 100 | 2266-RF185A2JEGA-708-ND | $1,563.42000 | Parametric Equivalent |
| SF3321-60003 | Amphenol SV Microwave | 2 | SF3321-60003-ND | $722.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1,812.56460 | $90,628.23 |






