


PXP6040/A/2M00 | |
|---|---|
DigiKey Part Number | 708-1527-ND |
Manufacturer | |
Manufacturer Product Number | PXP6040/A/2M00 |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP6040/A/2M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP66/IP68/IP69K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $341.93000 | $341.93 |
| 10 | $290.65500 | $2,906.55 |
| 25 | $272.46360 | $6,811.59 |
| 50 | $259.46720 | $12,973.36 |
| 100 | $247.09470 | $24,709.47 |
| 250 | $231.64504 | $57,911.26 |


