PXP4012/08S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP4012/08S

DigiKey Part Number
708-PXP4012/08S-ND
Manufacturer
Manufacturer Product Number
PXP4012/08S
Description
FRONT PANEL MOUNTING CONNECTOR -
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8 (Power)
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
8A
Voltage Rating
320VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$136.30000$136.30
10$115.86500$1,158.65
25$108.60520$2,715.13
50$103.42080$5,171.04
100$98.48680$9,848.68
250$92.32548$23,081.37
500$87.92420$43,962.10
Manufacturers Standard Package