PXF6054CAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PXF6054CAC
Meet The Bulgin Fiber Connectors Range
The Bulgin 6000 Series Fiber Connector

PXF6054CAF

DigiKey Part Number
708-PXF6054CAF-ND
Manufacturer
Manufacturer Product Number
PXF6054CAF
Description
FBR OPTIC CBL LC-LC DUPLEX 100M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
Buffered Fiber
Features
IP66, IP68, IP69K, Low Smoke
Fiber Type
-
Length - Overall
328.1' (100.0m)
Type
Singlemode, Duplex, OS1
Ratings
LSZH
Bend Radius
10mm
Color - Cable
Yellow
Color - Connectors
Aqua
Insertion Loss
0.20dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$7,621.96000$38,109.80