



Category | Fiber Type 50/125 |
Manufacturer Bulgin | Length - Overall 82.0' (25.0m) |
Series | Type Multimode, Simplex, OM3 |
Packaging Bulk | Ratings LSZH |
Part Status Active | Bend Radius 10mm |
1st Connector LC | Color - Cable Aqua |
2nd Connector LC | Color - Connectors Black, Blue |
Cable Diameter 0.08" (2.0mm) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Type Buffered Fiber | Operating Temperature -25°C ~ 70°C |
Features IP66, IP68, IP69K, Low Smoke | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $1,600.93167 | $48,027.95 |

