


PX0990 | |
---|---|
DigiKey Part Number | 5831-PX0990-ND |
Manufacturer | |
Manufacturer Product Number | PX0990 |
Description | Heavy Duty Sealing Cap |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Blue |
Datasheet | Datasheet |
EDA/CAD Models | PX0990 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | PX0911/xx/x and PXA911/xx/x | |
Shell Size - Insert | - | |
Material | Polyimide | |
Features | Dust Tight, Metal Strap, Waterproof | |
Color | Blue | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
9 | $156.09444 | $1,404.85 |
27 | $126.53778 | $3,416.52 |