
PX0803 | |
---|---|
DigiKey Part Number | 5831-PX0803-ND |
Manufacturer | |
Manufacturer Product Number | PX0803 |
Description | Mini Series Panel Mount 90 Degre |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PX0803 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert Shell | |
Type | - | |
Number of Positions | - | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Insert Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $49.00000 | $1,470.00 |
60 | $44.13917 | $2,648.35 |
1,020 | $37.31840 | $38,064.77 |