Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
PX0598/15/63
PX0598/15/63
Bulgin IEC Connectors Available at Digi-Key

PX0598/15/63

DigiKey Part Number
708-1922-ND
Manufacturer
Manufacturer Product Number
PX0598/15/63
Description
PWR ENT RCPT IEC320-C20 PANEL QC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
PX0598/15/63 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C20
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.30mm x 24.30mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, ENEC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$42.18000$42.18
10$35.80500$358.05
25$33.56360$839.09
50$31.96020$1,598.01
100$30.43350$3,043.35
300$28.16383$8,449.15
500$27.16728$13,583.64
1,000$25.87158$25,871.58
2,500$24.25359$60,633.97
Manufacturers Standard Package