



Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), IP68, Mounting Flange |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Male Pin, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.26000 | $79.26 |
| 10 | $67.34200 | $673.42 |
| 25 | $63.12120 | $1,578.03 |
| 50 | $60.10740 | $3,005.37 |
| 100 | $57.23810 | $5,723.81 |
| 250 | $53.65612 | $13,414.03 |
| 500 | $51.09712 | $25,548.56 |
| 1,000 | $48.66067 | $48,660.67 |

