



Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), IP68, Shrink Boot Adapter |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Male Pin, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.57000 | $31.57 |
| 10 | $26.80200 | $268.02 |
| 25 | $25.12480 | $628.12 |
| 50 | $23.92300 | $1,196.15 |
| 100 | $22.78100 | $2,278.10 |
| 250 | $21.35452 | $5,338.63 |
| 500 | $20.33522 | $10,167.61 |
| 1,000 | $19.36517 | $19,365.17 |
| 2,500 | $18.15390 | $45,384.75 |

