



Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin, Power | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.30000 | $23.30 |
10 | $19.80600 | $198.06 |
25 | $18.56480 | $464.12 |
50 | $17.67740 | $883.87 |
100 | $16.83280 | $1,683.28 |
250 | $15.77812 | $3,944.53 |
500 | $15.02522 | $7,512.61 |
1,000 | $14.30829 | $14,308.29 |
2,500 | $13.41316 | $33,532.90 |