2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPCEGG2B02CLL

DigiKey Part Number
708-PPCEGG2B02CLL-ND
Manufacturer
Manufacturer Product Number
PPCEGG2B02CLL
Description
CONN 2X SKT PNL MNT SLDR 2POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
PPCEGG2B02CLL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
30A
Mounting Type
Panel Mount
Operating Temperature
-50°C ~ 200°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Phosphor Bronze
Termination
Solder Cup
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Fastening Type
Push-Pull
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
G
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$419.21000$419.21
10$356.32000$3,563.20
25$334.02320$8,350.58
50$318.09140$15,904.57
100$302.92530$30,292.53
250$283.98640$70,996.60
Manufacturers Standard Package