NL589C3R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NL589C3R
Bulgin Indicators Available at Digi-Key

NL589C3R

DigiKey Part Number
708-2576-ND
Manufacturer
Manufacturer Product Number
NL589C3R
Description
INDICATOR LIGHT NEON 230V RED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Neon Panel Indicator Red Diffused 250V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
Neon
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
-
Voltage
250V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$54.08000$54.08
10$40.71500$407.15
100$32.87700$3,287.70
500$29.45674$14,728.37
1,000$28.34590$28,345.90
2,000$27.40643$54,812.86
Manufacturers Standard Package