




MPI002/28/AM | |
|---|---|
DigiKey Part Number | 708-1447-ND |
Manufacturer | |
Manufacturer Product Number | MPI002/28/AM |
Description | SWITCH PUSH SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | MPI002/28/AM Models |
Category | Color - Actuator/Cap Silver |
Mfr | Illumination Type, Color LED, Amber |
Packaging Bulk | Illumination Voltage (Nominal) 2.3 VDC |
Part Status Active | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function Off-Mom | Operating Temperature -30°C ~ 70°C |
Current Rating (Amps) 50mA (DC) | Mechanical Life 750,000 Cycles |
Voltage Rating - DC 24 V | Electrical Life 35,000 Cycles |
Actuator Type Round, Button, Flush | Base Product Number |
Actuator Marking No Marking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $429.16000 | $429.16 |
| 10 | $370.20600 | $3,702.06 |
| 25 | $348.98280 | $8,724.57 |
| 50 | $333.70580 | $16,685.29 |
| 100 | $319.07070 | $31,907.07 |
| 250 | $300.66092 | $75,165.23 |

