


MP0045/1E1RD012S | |
---|---|
DigiKey Part Number | 708-3199-ND |
Manufacturer | |
Manufacturer Product Number | MP0045/1E1RD012S |
Description | SWITCH PB DPST ON-OFF ILLUM RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $340.89000 | $340.89 |
10 | $294.10500 | $2,941.05 |
25 | $277.25360 | $6,931.34 |
50 | $265.12960 | $13,256.48 |
100 | $253.51020 | $25,351.02 |
250 | $238.89528 | $59,723.82 |