MP0045/1E0NN000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MP0045/1E0NN000
MP0045/1E0NN000
MP0045/1E0NN000
Bulgin and Arcoelectric Switches Available at Digi-Key

MP0045/1E0NN000

DigiKey Part Number
708-1615-ND
Manufacturer
Manufacturer Product Number
MP0045/1E0NN000
Description
SWITCH PUSHBUTTON DPDT 3A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
MP0045/1E0NN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP40
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 16.20mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
200,000 Cycles
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$283.20000$283.20
10$244.35100$2,443.51
25$230.36120$5,759.03
50$220.29120$11,014.56
100$210.64420$21,064.42
250$198.50880$49,627.20
Manufacturers Standard Package