LH1048BSWL37028
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LH1048BSWL37028
Bulgin Indicators Available at Digi-Key

LH1048BSWL37028

DigiKey Part Number
LH1048BSWL37028-ND
Manufacturer
Manufacturer Product Number
LH1048BSWL37028
Description
LED PNL IND GREEN DIFF WIRE LDS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 24V Wire Leads - 8" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 8" (203.20mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$114.54000$114.54
10$89.33600$893.36
100$74.64870$7,464.87
500$68.26806$34,134.03
1,000$66.19913$66,199.13
Manufacturers Standard Package