LE177C39028 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: $100.93552
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: $31.58740
Datasheet
Bulgin Indicators Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE177C39028

DigiKey Part Number
LE177C39028-ND
Manufacturer
Manufacturer Product Number
LE177C39028
Description
LED PNL IND GREEN DIFFUSED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 24V 20mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$104.19464$26,048.66