Smooth Knob 0.250" (6.35mm) Shaft with Line on Top Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX0606

DigiKey Part Number
KX0606-ND
Manufacturer
Manufacturer Product Number
KX0606
Description
KNOB SMOOTH 0.250" PLASTIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.250" (6.35mm) Shaft with Line on Top Plastic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical, Wedged
Type
Smooth
Shaft Size
0.250" (6.35mm)
Diameter
0.551" (14.00mm)
Height
0.650" (16.51mm)
Indicator
Line on Top
Material
Plastic
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$51.06000$51.06
10$43.40100$434.01
25$40.68320$1,017.08
50$38.74140$1,937.07
100$36.89150$3,689.15
250$34.58192$8,645.48
500$32.93220$16,466.10
1,000$31.36173$31,361.73
2,500$29.40068$73,501.70
Manufacturers Standard Package