Rocker Switch SPST 16A (AC), 10A (DC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 16A (AC), 10A (DC) 250 V Panel Mount, Snap-In
H8620VBAAA
H8620VBAAA

H8620VBAAA

DigiKey Part Number
708-3095-ND
Manufacturer
Manufacturer Product Number
H8620VBAAA
Description
SWITCH ROCK ON-OFF-ON
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC), 10A (DC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Amber
Actuator Marking
O I
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.30mm x 12.90mm
Operating Temperature
0°C ~ 105°C
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.84000$29.84
10$25.78300$257.83
25$24.31280$607.82
50$23.25860$1,162.93
100$22.24660$2,224.66
250$20.97468$5,243.67
500$20.05948$10,029.74
1,000$19.18232$19,182.32
Manufacturers Standard Package