
H8553VBBG2-551W | |
|---|---|
DigiKey Part Number | H8553VBBG2-551W-ND |
Manufacturer | |
Manufacturer Product Number | H8553VBBG2-551W |
Description | SWITCH ROCKER DPST 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | O - | |
Illumination Type, Color | Neon, Green | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.30mm x 12.90mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $86.45645 | $17,291.29 |


