


H1350ARBR-602AW | |
|---|---|
DigiKey Part Number | H1350ARBR-602AW-ND |
Manufacturer | |
Manufacturer Product Number | H1350ARBR-602AW |
Description | SWITCH ROCKER DPST-NO 20A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.50mm x 25.40mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.26000 | $48.26 |
| 10 | $41.64200 | $416.42 |
| 25 | $39.26600 | $981.65 |
| 50 | $37.55920 | $1,877.96 |
| 100 | $35.92380 | $3,592.38 |
| 250 | $33.86700 | $8,466.75 |
| 500 | $32.38662 | $16,193.31 |
| 1,000 | $30.96825 | $30,968.25 |





