




Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.40000 | $50.40 |
| 5 | $41.83000 | $209.15 |
| 10 | $38.59200 | $385.92 |
| 50 | $32.00800 | $1,600.40 |
| 100 | $29.51930 | $2,951.93 |
| 250 | $26.50876 | $6,627.19 |
| 500 | $24.42362 | $12,211.81 |
| 1,000 | $22.48926 | $22,489.26 |

