




DX1091/YL | |
|---|---|
DigiKey Part Number | 708-2474-ND |
Manufacturer | |
Manufacturer Product Number | DX1091/YL |
Description | LED PNL IND YELLOW 5MM PC PIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 2.1V 30mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | DX1091/YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP66 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.68000 | $170.68 |
| 10 | $135.58900 | $1,355.89 |
| 100 | $115.21200 | $11,521.20 |
| 500 | $106.37848 | $53,189.24 |

