LED Panel Indicator Red 1.85V 30mA Wire Leads - 5.9" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red 1.85V 30mA Wire Leads - 5.9" (150.00mm)
Bulgin Indicators Available at Digi-Key

DX0507/RD/00

DigiKey Part Number
DX0507/RD/00-ND
Manufacturer
Manufacturer Product Number
DX0507/RD/00
Description
LED PNL IND RED WIRE LEADS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 1.85V 30mA Wire Leads - 5.9" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DX0507/RD/00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
1.85V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.48" (12.10mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
2000mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 5.9" (150.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$207.31820$10,365.91