


DX0507/BL/24 | |
|---|---|
DigiKey Part Number | DX0507/BL/24-ND |
Manufacturer | |
Manufacturer Product Number | DX0507/BL/24 |
Description | LED PNL IND BLUE WIRE LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 24V 25mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DX0507/BL/24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.48" (12.10mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1600mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 5.9" (150.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |

