


DX0505/RD/24 | |
|---|---|
DigiKey Part Number | 708-1883-ND |
Manufacturer | |
Manufacturer Product Number | DX0505/RD/24 |
Description | LED PNL IND RED SOLDER LUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V 30mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | DX0505/RD/24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.48" (12.10mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 2000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $266.62000 | $266.62 |
| 10 | $216.09400 | $2,160.94 |
| 100 | $186.88130 | $18,688.13 |

