LED Panel Indicator Red 1.85V 30mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red 1.85V 30mA Solder Lug
Bulgin Indicators Available at Digi-Key

DX0505/RD/00

DigiKey Part Number
708-1882-ND
Manufacturer
Manufacturer Product Number
DX0505/RD/00
Description
LED PNL IND RED SOLDER LUG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 1.85V 30mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
1.85V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.48" (12.10mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
2000mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$263.75000$263.75
10$213.64400$2,136.44
100$184.68860$18,468.86
Manufacturers Standard Package